You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2 Channel RF Remote Control Set - 

VM130

VM130 - 2 Channel RF Remote Control Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VM130
Order Code:
RF00273
Also Known As:
GTIN UPC EAN: 5410329401467
Catalogue page:
  CPCC/1543

Product Overview

Low cost RF remote control system operating two independent relay contacts.
  • Each receiver can support up to 31 transmitters
  • Transmitter uses 32-bit encoded security
  • Code can easily be changed for security purposes
  • 433MHz Operation
  • Range of up to 30m (line of sight)
  • Compact keyfob transmitter with LED transmit indication
  • Relay output can be momentary (timed) or toggle (on/off)
  • Timed output is user selectable: 0.5s, 5s, 30s, 1min, 5min, 15min, 30min and 60min
  • Receiver has LED indication for output, power and timer function
  • Internal heating resistor for protection in cold environments
  • Receiver power supply: 9-13Vac/dc
  • Receiver current consumption: 130mA mac (20mA standby)
  • Relay rating: NO/ NC 5A (resistive load) per channel
  • Dimensions (WxHxD): 80x70x25mm
  • Transmitter power supply: 12V battery
  • Transmitter compliance: R&TTE (ETS 300-220)
  • Transmitter dimensions (WxHxD): 63x16x40mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329401467

VM130 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £41.70 (£50.04)   ( ) 5+ £38.20 (£45.84)   ( ) More Pricing...

Restricted Item Add

No Longer Manufactured

Alternatives Available

RF00939 - 2-Channel RF Remote Control Set Module

View all alternatives / recommendations
£38.14 ( £45.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £38.14 (£45.77)
  ( )
5+ £34.77 (£41.72)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange