You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RF Remote Control Transmitter - 

VM130T

VM130T - RF Remote Control Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VM130T
Order Code:
RF00274
Also Known As:
GTIN UPC EAN: 5410329394479
Availability:
New product

Product Overview

An additional transmitter for use with a Velleman VM130 2 channel RF remote control system.
  • Transmitter power supply: 12V battery
  • Transmitter compliance: R&TTE (ETS 300-220)
  • Transmitter dimensions (WxHxD): 63x16x40mm

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329394479

VM130T - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RF SOLUTIONS

AM 433MHz 1 Switch Keyfob

Frequency:433.92MHz; No. of Channels:-; Product Range:-; Range:-; SVHC:No SVHC (15-Jan-2019); Current Rating:8mA; External Depth:16mm; External Length / Height:66mm; External Width:34mm;

     

Each

1+ £10.74 (£12.89)   ( ) 5+ £9.99 (£11.99)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

433MHz AM Superhetrodyne Receiver Decoder

Frequency:433Hz; No. of Channels:4 Channel; Product Range:-; Range:100m; Remote Control Type:Receiver; SVHC:No SVHC (15-Jan-2019); Accessory Type:RF Receiver Decoder; Current Rating:7mA

     

Each

1+ £14.75 (£17.70)   ( ) 5+ £13.95 (£16.74)   ( ) More Pricing...

Restricted Item Add

QUASAR

Mini Transmitter Module, AM, 433MHz

Current Rating:11mA; External Depth:19mm; External Length / Height:5.5mm; External Width:13mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Supply Voltage:3V

     

Each

1+ £2.39 (£2.87)   ( ) 10+ £2.19 (£2.63)   ( ) 100+ £1.99 (£2.39)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

AM 433MHz 3 Switch Keyfob

Frequency:433.92MHz; Current Rating:8mA; External Depth:16mm; External Length / Height:66mm; External Width:34mm; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Pow

     

Each

1+ £11.02 (£13.22)   ( ) 5+ £10.16 (£12.19)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

RF SOLUTIONS

AM 433MHz 2 Switch Keyfob

Frequency:433.92MHz; Current Rating:8mA; External Depth:16mm; External Length / Height:66mm; External Width:34mm; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Pow

     

Each

1+ £11.16 (£13.39)   ( ) 5+ £10.63 (£12.76)   ( ) More Pricing...

Restricted Item Add

QUASAR

Zander Remote Control 4-Channel Keyfob 30m Range

Frequency:433.92MHz; Operating Distance:30m; Supply Voltage:5V

     
Restricted Item Add
     

Each

1+ £12.50 (£15.00)   ( ) 10+ £11.50 (£13.80)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £4.85 (£5.82)   ( ) 10+ £4.39 (£5.27)   ( ) 50+ £3.99 (£4.79)   ( ) 100+ £3.69 (£4.43)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Customer Reviews

Customer Q&A Exchange