You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board - 

VMA101

VMA101 - ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board
VMA101 - ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board
VMA101 - ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board
VMA101 - ATmega2560 Arduino Mega 2560 Compatible Microcontroller Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA101
Order Code:
SC14389
Product Range
Arduino Compatible Microcontroller Board
Also Known As:
GTIN UPC EAN: 5410329657000

Product Overview

The VMA101 is an Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It contains everything needed to support the microcontroller; connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. It is also compatible with most shields designed for the Arduino Duemilanove or Diecimila.
  • Operating voltage: 5V
  • Input voltage: 7V to 12V
  • Digital I/O pins: 54 (15 provide PWM)
  • Analogue pins: 16
  • DC current per I/O pin: 40mA
  • DC current for 3.3 V pin: 50mA
  • Flash memory: 256KB (8KB for bootloader)
  • SRAM: 8KB
  • EEPROM: 4KB
  • Clock speed: 16MHz

Product Information

:
-
:
-
:
ATmega
:
ATmega
:
-
:
Development Board
:
Arduino Compatible Microcontroller Board
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329657000

VMA101 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TEENSY

32Bit Arduino Comp. Microcontroller

Core Architecture:ARM Cortex-M4; Core Sub-Architecture:Cortex-M4; Kit Contents:Teensy 3.2 Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     

Each

1+ £16.67 (£20.00)   ( )

Restricted Item Add
     
Restricted Item Add

ARDUINO

Arduino Nano 3.0 Board

Core Architecture:ATmega; Core Sub-Architecture:AVR; Kit Contents:Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega328; Silicon Family Name:ATmega; Silicon Manufacturer:Arduino; F

     

Each

1+ £17.28 (£20.74)   ( ) 5+ £16.12 (£19.34)   ( ) More Pricing...

Restricted Item Add

ARDUINO

Atmega328, Arduino Uno, Evaluation Board

Core Architecture:AVR; Core Sub-Architecture:AVR; Kit Contents:UNO Evaluation Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega328; Silicon Family Name:ATmega; Silic

     

Each

1+ £18.79 (£22.55)   ( ) 10+ £16.09 (£19.31)   ( ) More Pricing...

Restricted Item Add

SPARKFUN ELECTRONICS

Arduino Pro Mini 328 5V/16MHz - Arduino Compatible Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduino Pro Mini Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:-; Silicon Family Name:ATmega; Silicon M

     
Restricted Item Add

ORANGEPIP

Arduino Uno Compatible Dev Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Orangepip KONA328 board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-; Featu

     

Each

1+ £13.95 (£16.74)   ( ) 5+ £12.92 (£15.50)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

Arduboy Arduino Programmable Handheld Game Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduboy Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     

Each

1+ £39.99 (£47.99)   ( )

Restricted Item Add

SPARKFUN ELECTRONICS

Arduino Pro Mini 328 3.3V/8MHz - Arduino Compatible Development Board

Core Architecture:ATmega; Core Sub-Architecture:ATmega; Kit Contents:Arduino Pro Mini Board; No. of Bits:8bit; Product Range:-; Silicon Core Number:-; Silicon Family Name:ATmega; Silicon

     
Restricted Item Add

ARDUINO

Arduino Due Development Board

Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Kit Contents:DUE Evaluation Board for AT91SAM3X8E; No. of Bits:32bit; Product Range:-; Silicon Core Number:AT91SAM3X8E; Silicon Fam

     

Each

1+ £26.99 (£32.39)   ( ) 5+ £25.99 (£31.19)   ( ) More Pricing...

Restricted Item Add

ARDUINO

Atmega32U4, Arduino Micro, Dev Board

Core Architecture:AVR; Core Sub-Architecture:megaAVR; Kit Contents:Dev Board for ATmega32U4 MCU; No. of Bits:8bit; Product Range:-; Silicon Core Number:ATmega32U4; Silicon Family Nam

     

Each

1+ £14.88 (£17.86)   ( ) 5+ £14.38 (£17.26)   ( ) 10+ £13.82 (£16.58)   ( ) More Pricing...

Restricted Item Add

25 In stock

25 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

£22.23 ( £26.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.23 (£26.68)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange