You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SD Card Logging Shield for Arduino - Pack of 2 - 

VMA304

VMA304 - SD Card Logging Shield for Arduino - Pack of 2
VMA304 - SD Card Logging Shield for Arduino - Pack of 2
VMA304 - SD Card Logging Shield for Arduino - Pack of 2
VMA304 - SD Card Logging Shield for Arduino - Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA304
Order Code:
SC14401
Product Range
Arduino Uno Shield
Also Known As:
GTIN UPC EAN: 5410329657123

Product Overview

The VMA304 is an SD card logging shield designed to address the problem faced by Arduino boards having limited onboard memory storage. The addition of the shield allows the expansion of storage up to 2GB.
  • Voltage: 3.3V to 5V
  • Protocol: SPI
  • Supplied in a pack of 2
  • Dimensions: 52x30x12mm

Product Information

:
Arduino
:
Arduino Uno Shield
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329657123

Alternatives for VMA304

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEEED STUDIO

SD Card Shield v4.0 for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino; Kit Contents:SD Card Shield; Product Range:SEEED Arduino Shields; Silicon Core Number:-; Silicon Family Name:-;

20 in stock

Each

1+ £11.99 (£14.388) 5+ £10.99 (£13.188)

VELLEMAN KIT

4 Channel Relay Module for Arduino

For Use With:Arduino; Product Range:Arduino Modules; Accessory Type:4 Channel Relay Module

75 in stock

Each

1+ £8.27 (£9.924)

SEEED STUDIO

868MHz Dragino LoRa Shield for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino Leonardo, Uno, Mega or DUE; Kit Contents:LoRa Shield & Antenna; Product Range:SEEED Arduino Shields; Silicon Core

79 in stock

Each

1+ £15.99 (£19.188) 5+ £14.99 (£17.988)

SEEED STUDIO

Relay Shield v3.0 for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino or Seeeduino; Kit Contents:Relay Shield; Product Range:SEEED Arduino Shields; Silicon Core Number:-; Silicon Family Name:-;

76 in stock

Each

1+ £15.99 (£19.188) 5+ £14.99 (£17.988)

4 in stock

Each

1+ £68.78 (£82.536)

SEEED STUDIO

Wi-Fi Shield v2.0 for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino or Seeeduino; Kit Contents:Wi-Fi Shield; Product Range:SEEED Arduino Shields; Silicon Core Number:-; Silicon Family Name:-; S

6 in stock

Each

1+ £31.99 (£38.388) 5+ £29.99 (£35.988)

8 in stock

Each

1+ £49.00 (£58.80)

29 in stock

Each

1+ £8.99 (£10.788)

VELLEMAN KIT

Bluetooth HC-05 Tranmission Module for Arduino

For Use With:Arduino; Product Range:Arduino Modules; Accessory Type:Bluetooth Transmission Module

46 in stock

Each

1+ £11.39 (£13.668)

SPARKFUN ELECTRONICS

CAN-BUS Shield for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino; Kit Contents:Shield only; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

15 in stock

Each

1+ £19.99 (£23.988)

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/11/18
£4.11 ( £4.93  Inc. VAT) £ 4.93
Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.11 (£4.93)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews