You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HC-SR05 Ultrasonic Sensor for Arduino - 

VMA306

VMA306 - HC-SR05 Ultrasonic Sensor for Arduino
VMA306 - HC-SR05 Ultrasonic Sensor for Arduino
VMA306 - HC-SR05 Ultrasonic Sensor for Arduino
VMA306 - HC-SR05 Ultrasonic Sensor for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA306
Order Code:
SC14403
Product Range
Arduino Modules
Also Known As:
GTIN UPC EAN: 5410329657147

Product Range Selector (Arduino Modules)

See all from this product range

Product Overview

The VMA306 is an HC-SR05 ultrasonic distance sensor that provides an easy way for your projects to measure distances up to 4.5m.
  • Voltage: 4.5V to 5.5V
  • Frequency: 40kHz
  • Resolution: 0.3cm
  • Measurement angle: 15°
  • Supply current: 10mA to 40mA
  • Trigger: 10µS pulse
  • Connector: 5-pin male
  • Range: 2cm to 450cm
  • Dimensions: 45x20x13mm

Product Information


:
Arduino

:
Arduino Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5410329657147

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

20 In stock Need more?

Order before 6pm

With you next business day

£4.11 ( £4.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.11 (£4.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange