You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microphone Sound Sensor Module for Arduino - 

VMA309

VMA309 - Microphone Sound Sensor Module for Arduino
VMA309 - Microphone Sound Sensor Module for Arduino
VMA309 - Microphone Sound Sensor Module for Arduino
VMA309 - Microphone Sound Sensor Module for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA309
Order Code:
SC14406
Product Range
Arduino Modules
Also Known As:
GTIN UPC EAN: 5410329657178

Product Range Selector (Arduino Modules)

See all from this product range

Product Overview

The VMA309 is a high sensitivity sound detection module with 2 outputs: analogue with the real-time output voltage signal of the microphone and digital depending on the sound intensity and the threshold that has been set.
  • Voltage: 3.3V to 5V
  • Mounted via a 3mm screw hole
  • Power and comparator output LED indicators
  • Frequency: 50Hz to 20kHz
  • Impedance: 2.2kR
  • Sensitivity: 48dB to 66dB
  • Dimensions: 44x15x10mm

Product Information


:
Arduino

:
Arduino Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5410329657178

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock Need more?

Order before 6pm

With you next business day

£4.32 ( £5.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.32 (£5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange