You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DHT11 Temperature and Humidity Sensor Module for Arduino - 

VMA311

VMA311 - DHT11 Temperature and Humidity Sensor Module for Arduino
VMA311 - DHT11 Temperature and Humidity Sensor Module for Arduino
VMA311 - DHT11 Temperature and Humidity Sensor Module for Arduino
VMA311 - DHT11 Temperature and Humidity Sensor Module for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA311
Order Code:
SC14408
Product Range
Arduino Modules
Also Known As:
GTIN UPC EAN: 5410329657192

Product Overview

The VMA311 features a DHT11 temperature and humidity sensor with a calibrated digital signal output, ensuring high reliability and long-term stability.
  • Voltage: 5V
  • Temperature range: 0°C to 50°C
  • Humidity range: 20% to 90% RH
  • Dimensions: 39x23x10mm

Product Information


:
Arduino

:
Arduino Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5410329657192

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

36 In stock

36 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/11/20

£4.11 ( £4.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.11 (£4.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange