You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Relay Module for Arduino -
VMA400
- Manufacturer:
- VELLEMAN KIT VELLEMAN KIT
- Manufacturer Part No:
- VMA400
- Order Code:
- SC14419
- Product Range
- Arduino Modules
- Also Known As:
- GTIN UPC EAN: 5410329657307
Product Range Selector (Arduino Modules)
See all from this product rangeProduct Overview
- Standard interface for microcontroller control
- Opto-isolated inputs
- Relay output status LED indicators
- Input current: 15mA to 20mA
- Input voltage: 5V to 12V
- Output: 250Vac 10 A; 30Vdc 10A (non-inductive)
Product Information
- :
- Arduino
- :
- Arduino Modules
Technical Docs (1)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £8.27 (£9.92) | ( ) |
Pricing is unavailable. Please contact customer services.