You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM2577 DC-DC Voltage Step-Up Converter Module for Arduino - 

VMA402

VMA402 - LM2577 DC-DC Voltage Step-Up Converter Module for Arduino
VMA402 - LM2577 DC-DC Voltage Step-Up Converter Module for Arduino
VMA402 - LM2577 DC-DC Voltage Step-Up Converter Module for Arduino
VMA402 - LM2577 DC-DC Voltage Step-Up Converter Module for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA402
Order Code:
SC14421
Product Range
Arduino Modules
Also Known As:
GTIN UPC EAN: 5410329657321

Product Range Selector (Arduino Modules)

See all from this product range

Product Overview

The VMA402 is a module that converts a microcontroller's power supply into a higher, adjustable voltage.
  • Input voltage: 3.5V to 35V
  • Output voltage: 5V to 55V
  • Input current: 3A
  • Continuous input current: 2A
  • Features a LM2577 chip
  • Dimensions: 43x30x12mm

Product Information


:
Arduino

:
Arduino Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5410329657321

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

Deliveries start from 04/02/21

Notify me when back in stock

View all alternatives / recommendations

£8.92 ( £10.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.92 (£10.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange