You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A and C Weighted Analogue Sound Level Meter - 50dB to 126dB - 

AVM2050.

AVM2050. - A and C Weighted Analogue Sound Level Meter - 50dB to 126dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AVM2050.
Order Code:
IN04978
Also Known As:
GTIN UPC EAN: 5410329316358

Product Overview

  • A and C weighting for sound analyses
  • Choice of fast or slow response for intermediate and high level measurements
  • Battery level indication
  • Phono output jack, 1V deviation at 1kHz for the entire range
  • Electret condenser microphone, omnidirectional, directionality increases at higher frequencies
  • Accuracy: ±2dB at 144dB
  • Power supply: 1x 9V battery (included) gives 110 operating hours
  • Dimensions: 160 x 62 x 44mm
  • Weight: 185g

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329316358

AVM2050. - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TENMA

A and C Weighted Digital Sound Level Meter - 30dB to 130dB

Accuracy dB:1.5dB; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Resolution (db):0.1dB; Sound Level Max:130dB; Sound Level Min:30dB; External Depth:210mm; External Height:32mm; Externa

     

Each

1+ £52.45 (£62.94)   ( ) 5+ £50.25 (£60.30)   ( ) More Pricing...

Restricted Item Add

VELLEMAN INSTRUMENTS

Precision Data Logging Sound Level Meter

Accuracy dB:1.4dB; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Resolution (db):0.1dB; Sound Level Max:130dB; Sound Level Min:30dB

     

Each

1+ £132.47 (£158.96)   ( ) 3+ £126.11 (£151.33)   ( ) More Pricing...

Restricted Item Add

TENMA

A and C Weighted Digital Datalogging Sound Level Meter - 30dB to 130dB

Accuracy dB:1.4dB; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Product Range:-; Resolution (db):0.1dB; Sound Level Max:130dB; Sound Level Min:30dB; External Depth:25.4mm

     

Each

1+ £142.00 (£170.40)   ( ) 5+ £137.59 (£165.11)   ( ) More Pricing...

Restricted Item Add

TENMA

A and C Weighted Digital Sound Level Meter - 30dB to 130dB

SVHC:No SVHC (15-Jan-2018); External Depth:39mm; External Height:273mm; External Width:70mm; Weight:330g

     

Each

1+ £87.76 (£105.31)   ( ) 3+ £83.88 (£100.66)   ( ) More Pricing...

Restricted Item Add

TENMA

A Weighted Pocket Digital Sound Level Meter, 40dB to 130dB

Accuracy dB:3.5dB; Operating Temperature Max:-; Operating Temperature Min:-; Product Range:-; Resolution (db):0.1dB; Sound Level Max:130dB; Sound Level Min:40dB

     

Each

1+ £20.13 (£24.16)   ( ) 5+ £19.32 (£23.18)   ( ) More Pricing...

Restricted Item Add

ATP INSTRUMENTATION

Mini Digital Sound Level Meter

Accuracy dB:1.4dB; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Product Range:-; Resolution (db):0.1dB; Sound Level Max:130dB; Sound Level Min:30dB

     
Restricted Item Add

EXTECH INSTRUMENTS

A and C Weighted Digital Sound Level Meter - 30dB to 130dB

Accuracy dB:-; Operating Temperature Max:-; Operating Temperature Min:-; Product Range:-; Resolution (db):0.1dB; SVHC:No SVHC (17-Dec-2015); Sound Level Max:130dB; Sound Level Min:30dB; External Dept

     

Each

1+ £190.72 (£228.86)   ( ) 3+ £182.54 (£219.05)   ( ) More Pricing...

Restricted Item Add

EXTECH INSTRUMENTS

Sound Level Meter

Accuracy dB:1dB; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Product Range:-; Resolution (db):0.1dB; SVHC:No SVHC (15-Jan-2019); Sound Level Max:130dB; Sound Level Min:35dB

     

Each

1+ £118.84 (£142.61)   ( ) 3+ £113.74 (£136.49)   ( ) More Pricing...

Restricted Item Add

TENMA

C Weighted Pocket Digital Sound Level Meter - 40dB to 130dB

Accuracy dB:3.5dB; Operating Temperature Max:-; Operating Temperature Min:-; Resolution (db):0.1dB; Sound Level Max:-; Sound Level Min:-

     

Each

1+ £19.29 (£23.15)   ( ) 5+ £18.51 (£22.21)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

Sound System Checker and Audio Analyser

Accuracy dB:-; Operating Temperature Max:-; Operating Temperature Min:-; Product Range:-; Resolution (db):-; SVHC:No SVHC (12-Jan-2017); Sound Level Max:12dB; Sound Level Min:-15dB

     

Each

1+ £61.67 (£74.00)   ( ) 5+ £57.12 (£68.54)   ( ) More Pricing...

Restricted Item Add

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/01/20

£24.95 ( £29.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.95 (£29.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.72 (£28.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange