You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Soldering Mat, 450x300mm -
AS11
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- AS11
- Order Code:
- SD02170
- Also Known As:
- GTIN UPC EAN: 5410329686376
Product Range Selector (Velleman Soldering Mats)
See all from this product rangeProduct Overview
- ESD-Safe
- Heat-resistant up to 500°C
- Pliable, returns to its original shape
- 3x Small storage boxes and 3x magnetic areas
- Screw compartments and tool holders
- Anti-skid and anti-glue
Product Information
- :
- Soldering Mat
- :
- Soldering Irons & Equipment
- :
- Velleman Soldering Mats
- :
- -
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.95 (£20.34) | ( ) |
3+ | £15.34 (£18.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.