You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13.3" WUXGA Portable Touch Monitor ALU with Wireless Power Bank, HDMI 2x USB-C -
32087
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32087
- Order Code:
- SB08600
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942320876
- Technical Datasheet:
- 32087 Datasheet
Product Overview
- WUXGA display, supports resolutions up to 1920x1200
- High Dynamic Range (HDR) with 16.7 million display colours
- 10 Point capacitive multitouch IPS panel
- Supports swipe, scroll, drag and pinch gestures
- Supports MagSafe-compatible wireless charging
- Includes 5000mAh wireless magnetic power bank
- Robust and durable aluminium casing
- Convenient built-in kickstand for hands-free viewing
- Supplied with neoprene protective sleeve
- Connections: 2x USB-C, HDMI and 3.5mm headphone/audio socket
- Dimensions (HxWxD): 200x300x13mm
- Weight: 925g
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Portable monitor, sleeve, EU PSU with UK adaptor, HDMI cable, 2x USB-C cable, power bank, metal ring, USB-C cable and user guide
Product Information
- :
- 1920 x 1200
- :
- Black
- :
- 13.3"
- :
- HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £146.58 (£175.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























