You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Door Entry Kit with Keypad, Surface Mount, 1 Way - 

DK1S

DK1S - Door Entry Kit with Keypad, Surface Mount, 1 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEX VIDEX
Manufacturer Part No:
DK1S
Order Code:
SR06731
Catalogue page:
  CPCC/1132

Product Overview

  • Surface mount door panel with name plate and stainless steel finish
  • Codelock with 2 separate outputs and codes
  • Electronic call tone with 3 volume levels
  • Door release facility on handset
  • Compatible with most 12V ac lock releases

Contents

Door panel, 12V ac 15VA DIN box transformer, handset.

Product Information

Find similar products Choose and modify the attributes above to find similar products.

DK1S - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
4 in stock

Each

1+ £18.40 (£22.08) 3+ £17.60 (£21.12)

MERCURY

2-Way Door Phone with Handset

Colour:White; Supply Voltage AC Max:12V

189 in stock

Each

1+ £19.95 (£23.94) 3+ £17.75 (£21.30)

3 in stock

Each

1+ £82.74 (£99.288) 3+ £75.93 (£91.116)

16 in stock

Each

1+ £59.74 (£71.688) 3+ £58.06 (£69.672)

10 in stock

Each

1+ £24.98 (£29.976) 3+ £23.65 (£28.38)

3 in stock

Each

1+ £98.50 (£118.20) 5+ £93.50 (£112.20)

4 in stock

Each

1+ £69.90 (£83.88) 3+ £67.75 (£81.30)

8K1
8K1

VIDEX

Door Entry Kit, Flush Mount, 1 Way

Available until stocks are exhausted Alternative available

1 in stock

Each

1+ £72.79 (£87.348) 3+ £70.20 (£84.24)

1 in stock

Each

1+ £93.50 (£112.20) 5+ £88.40 (£106.08)

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£238.50 ( £286.20  Inc. VAT) £ 286.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £238.50 (£286.20)
3 + £232.50 (£279.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews