You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang Dimmer Switch, 400W - 

D1402PUNR

D1402PUNR - 2 Gang Dimmer Switch, 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D1402PUNR
Order Code:
PL15725
Product Range
Volex Casa Range
Technical Datasheet:
D1402PUNR   Datasheet
See all Technical Docs

Product Range Selector (Volex Casa Range)

See all from this product range

D1402PUNR - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DANLERS

Rotary & Push LED Dimmer Module, 250W

• Power Rating : 250W • No. of Gangs : 1 • Switch Type : Pushbutton • Finish : White Moulded

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

DANLERS

1-Gang Rotary & Push LED Dimmer Switch

• Power Rating : 250W • No. of Gangs : 1 • Switch Type : Pushbutton • Finish : White Moulded • Product Range : DP x DLED

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

VOLEX ACCESSORIES

1 Gang 2 Way 250W Dimmer Switch, Brushed Stainless Steel

• Power Rating : 250W • No. of Gangs : 1 • Finish : Brushed Stainless Steel • Product Range : Volex Metal Plate - Round Edge

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

VOLEX ACCESSORIES

2 Gang 2 Way Dimmer Switch, 250W Brushed Stainless Steel

• Power Rating : 250W • No. of Gangs : 2 • Finish : Brushed Stainless Steel • Product Range : Volex Metal Plate - Round Edge

     
Restricted Item Add

Product Overview

  • 400W, 2-Gang dimmer switch
  • Compact, concave rocker design
  • Concealed fixing screws
  • White moulded
  • Conforms to BS EN 60669-2-1, BS EN 55014

Product Information


:
White Moulded

:
2

:
400W

:
Volex Casa Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£10.86 ( £13.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.86 (£13.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.30 (£12.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --