0
0 Items£0.00
ex VAT
ex VAT

Linear Bluetooth / WiFi,Chip Antenna, 2.45GHz, 2dBi, 50 ohm, 10W, - PCS.25.A

TAOGLAS PCS.25.A - undefined
TAOGLAS PCS.25.A - undefined
TAOGLAS PCS.25.A - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoPCS.25.A
Order CodeRF01391
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.19
10+£1.68
25+£1.58
50+£1.43
Price for:Each
Minimum: 1
Multiple: 1
£2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTAOGLAS
Manufacturer Part NoPCS.25.A
Order CodeRF01391
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMD
Gain2dBi
VSWR-
Input Power10W
Input Impedance50ohm
Product Range-
SVHCTo Be Advised

Technical Specifications

Antenna Type

GNSS / GPS / Glonass / Galileo / BeiDou / Cellular / QZSS / SBAS

Frequency Max

2.5GHz

Gain

2dBi

Input Power

10W

Product Range

-

Frequency Min

2.4GHz

Antenna Mounting

SMD

VSWR

-

Input Impedance

50ohm

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0003