Print Page
36 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.65 |
| 5+ | £14.95 |
Price for:Each
Minimum: 1
Multiple: 1
£15.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEOCH
Manufacturer Part NoLP12-2.9FR
Order CodeBT07539
Product RangeLeoch LP
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2.9Ah
Battery Size Code-
External Height105mm
Battery TerminalsT1 Terminals
External Width79mm
Pack Quantity1
External Depth56mm
Battery Type / SizeLead-Acid
Weight1.10kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLeoch LP
SVHCTo Be Advised
Product Overview
High quality lead acid battery with excellent cycle life, suitable for a wide range of applications. Fire retardant housing.
- AGM (Absorbant Glass Matt) construction
- Sealed design with Lead Calcium alloy, no watering required
- ABS container with puncture-resistant micro-porous glass separators to extend battery life
- Unique hardware is optimised for cell consistency and log-term reliability
- Compliant with IEC 60896 standard
- Designed for approx. 5 years life (@ 25°C)
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
2.9Ah
External Height
105mm
External Width
79mm
External Depth
56mm
Weight
1.10kg
Battery NEDA Code
-
Product Range
Leoch LP
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
T1 Terminals
Pack Quantity
1
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
2800