0
0 Items£0.00
ex VAT
ex VAT

1U Vertical Cable Management D-Ring Hooks, Pack of 5 - CMHOOK1UN5PK

STARTECH CMHOOK1UN5PK - undefined
STARTECH CMHOOK1UN5PK - undefined
STARTECH CMHOOK1UN5PK - undefined
STARTECH CMHOOK1UN5PK - undefined
STARTECH CMHOOK1UN5PK - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCMHOOK1UN5PK
Order CodeEN85872
Also Known AsGTIN UPC EAN: 0065030902168
Technical Datasheet
See all Technical Docs
Available for Back Order
Delivery estimated post order confirmations.You will be charged on despatch.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£24.75
Price for:Pack of 5
Minimum: 1
Multiple: 1
£24.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoCMHOOK1UN5PK
Order CodeEN85872
Also Known AsGTIN UPC EAN: 0065030902168
Technical Datasheet
Cable Organiser TypeVertical Cable Manager
For Use With19" Racks
Product Range-
SVHCTo Be Advised

Product Overview

CMHOOK1UN5PK is a 5-pack vertical cable management D-Rings streamlines cable organization in 19" server racks or cabinets. The 1U cable hooks with a 0.4" (11mm) opening facilitate the insertion of bundled cables, creating an airflow-friendly layout while minimizing port and connector strain. Enhance cable management with accessories (sold separately) like hook and loop ties (HKLP100), plastic ties (CBMZT6BK), or a cable lacing bar (12S-CABLE-LACING-BAR). Constructed of heavy-duty steel, and is compatible with any rack post that features 1U standard rack spacing. The smooth powder-coated finish prevents cable snags, safeguarding the integrity of the cables. The cable organizers are backed for two years.

  • 1U vertical cable management hooks for 19" server racks
  • Ideal for keeping network & power cables organized on server racks/cabinets
  • Reduce cable strain and clutter for improved airflow
  • Cable manager D-ring with a large opening (0.4in/11mm) for effortless cable insertion
  • Use as lacing points for cable ties or securing cable bundles
  • Constructed from durable steel w/ powder-coated finish for long-lasting use
  • D-Ring wire manager for patch panel/server/switch/NAS/PDU cables

Technical Specifications

Cable Organiser Type

Vertical Cable Manager

Product Range

-

For Use With

19" Racks

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.448