Circular Connector Clamps / Strain Reliefs
: 7 ProductsManufacturer
Connector Shell Size
Cable Diameter Max
Strain Relief Material
Product Range
For Use With
Packaging
Circular Connector Clamps - Strain Reliefs
Introducing our collection of Circular Connector Clamps / Strain Reliefs, designed to provide secure and reliable connections for your electronic devices. With a wide range of options from industry-leading brands, CPC has everything you need to ensure optimal performance. These Circular Connector Clamps / Strain Reliefs offer a perfect balance of durability and flexibility, ensuring that your connectors remain securely in place even in high-stress environments. The ergonomic design allows for easy installation and removal, saving you time and effort. Whether you're looking to protect your cables from strain or to prevent accidental disconnections, our Circular Connector Clamps / Strain Reliefs are the ideal solution. Order today from CPC and rest assured that you're getting the best quality at the best price. Don't compromise on reliability - choose CPC for all your connector needs.
Page
ITT CANNON
Circular Cable Clamp, Size 16
Order Code: CN17618
Manufacturer Part No: TR16ASR1N
The TR16ASR1N is an unsealed Cable Clamp made of nylon. For use with Ringlock circular connectors. The Trident Ringlock accessor…
RoHS
£5.90 EX VAT
LEMO
Circular Connector Clamp, 6.5mm, PUR (Polyurethane) Elastomer, 2B / 2C / 2G / 2E / 2K / 2L / 2S
Order Code: CN09091
Manufacturer Part No: GMA.2B.060.DN
The GMA.2B.060.DN is a Bend Relief, 6 to 6.5mm cable fixing. Made of thermoplastic polyurethane elastomer (Desmopan 786), can be…
RoHS
£3.32 EX VAT
LEMO
Circular Connector Clamp, 8.8 mm, PUR (Polyurethane) Elastomer, 2B/2C/2G/2E/2K/2L/2S
Order Code: CN09095
Manufacturer Part No: GMA.2B.080.DN
The GMA.2B.080.DN is a Bend Relief, 7.8 to 8.8mm cable fixing. Made of thermoplastic polyurethane elastomer (Desmopan 786), can …
RoHS
£3.29 EX VAT
TE CONNECTIVITY - AMP
Thermoplastic Circular Connector Clamp, 11, 8.36 mm, Thermoplastic,
Order Code: CN22220
Manufacturer Part No: 1-206062-4
1-206062-4 is a cable shell clamp kit provides strain relief and can be used on all CPC series circular connectors '(receptacles…
RoHS
£4.34 EX VAT
LEMO
7mm Circular Connector Clamp, Thermoplastic Polyurethane, 1B Series
Order Code: CN25112
Manufacturer Part No: GMA.1B.065.DN
RoHS
£4.36 EX VAT
CAMDENBOSS
3.1mm Circular Connector Clamp Set
Order Code: CN20798
Manufacturer Part No: CCV1C/CC
The CCV1C/CC is a circular connector cable clamp set designed for use with CamdenBoss CCA and CCT connector ranges. It provides …
RoHS
£5.86 EX VAT
ITT CANNON
Circular Cable Clamp, Size 14, Nylon
Order Code: CN17617
Manufacturer Part No: TR14ASR1N
The TR14ASR1N is an unsealed Cable Clamp, made of nylon and used with Ringlock circular connectors. The Trident Ringlock accesso…
RoHS
£4.90 EX VAT
Page