0
0 Items£0.00
ex VAT
ex VAT

Two / Three Way Gel Filled Mains Electrical Pigtail IDC Connectors, 22AWG to 14AWG, Pack of 20 - LJBR4

KAUDEN LJBR4 - undefined
KAUDEN LJBR4 - undefined
KAUDEN LJBR4 - undefined
KAUDEN LJBR4 - undefined
KAUDEN LJBR4 - undefined
KAUDEN LJBR4 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKAUDEN
Manufacturer Part NoLJBR4
Order CodeCN27044
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.98
5+£6.62
10+£6.40
25+£6.09
Price for:Pack of 20
Minimum: 1
Multiple: 1
£6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKAUDEN
Manufacturer Part NoLJBR4
Order CodeCN27044
Product Range-
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal Type3 Way Splice
Insulator ColourBlue (Transparent)
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised

Product Overview

The LJBR4 Jelly Crimp Connector is a compact, moisture-resistant solution for connecting two or three solid or stranded core mains wires. Designed for use in aerial, buried, and underground installations, it ensures reliable performance even in harsh environmental conditions. Ideal for lighting installations, signage, fixtures, and even lawnmowers—anywhere a secure, weatherproof electrical connection is needed.

  • Suitable for use in aerial, buried, and underground locations
  • Voltage rating: 240V AC
  • Current rating: Up to 15A
  • Wire compatibility: 0.5mm to 1.5mm copper or copper-clad cables (22–14 AWG)
  • Maximum insulation diameter: 3.5mm
  • Connection type: Insulation Displacement Connector (IDC) – no need to strip insulation
  • Filled with synthetic dimethyl silicone fluid for total environmental sealing
  • Moisture-resistant compound ensures long-term reliability
  • Operating temperature: -30°C to +70°C
  • Humidity tolerance: 0% to 95%
  • Plastic housing: Flame-retardant nylon (blue lid, white base)
  • Contact pins: Brass with tin plating
  • Gel compound: Non-toxic, dermatologically safe synthetic silicone
  • Supplied in a box of 20

Technical Specifications

Product Range

-

Wire Size AWG Min

22AWG

Conductor Area CSA

-

Insulator Colour

Blue (Transparent)

Terminal Material

Brass

Termination

IDC / IDT

Wire Size AWG Max

14AWG

Terminal Type

3 Way Splice

Insulator Material

Nylon (Polyamide)

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.098