You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Group Marker Carrier, White -
249-120
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 249-120
- Order Code:
- CN24411
- Also Known As:
- GTIN UPC EAN: 4017332133838
- Technical Datasheet:
- 249-120 Datasheet
Product Overview
- Snap-on type and adjustable in height from 42.2mm to 58.2mm
- Dimensions: 42.2x41x6mm
Product Information
- :
- Wago 249-116 & 249-117 Terminal Block End Stops
- :
- Group Marker Carrier
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.42 (£0.50) | ( ) |
10+ | £0.40 (£0.48) | ( ) |
50+ | £0.37 (£0.44) | ( ) |
100+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.