You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Conductor Through Terminal Block, 35mm DIN Rail, Cage Clamp, 28AWG to 12AWG, 24A - 

280-641

280-641 - 3 Conductor Through Terminal Block, 35mm DIN Rail, Cage Clamp, 28AWG to 12AWG, 24A
280-641 - 3 Conductor Through Terminal Block, 35mm DIN Rail, Cage Clamp, 28AWG to 12AWG, 24A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
280-641
Order Code:
CN24427
Product Range
280
Also Known As:
GTIN UPC EAN: 4044918325806
Technical Datasheet:
280-641   Datasheet
See all Technical Docs

Product Range Selector (280)

See all from this product range

Product Overview

The 280-641 from Wago is a 3 conductor through DIN rail terminal block. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
  • Gray colour terminal block
  • Dimension of terminal block is 36.5mm x 50.5mm x 5mm (H x L x W)
  • Weight of 6.68g
  • Front entry wiring
  • ABS, CCA, KEMA and UL approved, ratings according to IEC/EN 60947-7-1 standards
  • PA 6.6 V0 insulating material
  • Angled design
  • Pollution degree of 3

Applications

Industrial

Product Information


:
3Ways

:
28AWG

:
12AWG

:
2.5mm²

:
Clamp

:
24A

:
800V

:
1

:
280

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4044918325806

117 In stock Need more?

???PF_PDP_RSP_SUP???

£0.86 ( £1.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --