You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wagobox XL, Electrical Enclosure, Junction Box - 

WAGOBOX XL

WAGOBOX XL - Wagobox XL, Electrical Enclosure, Junction Box
WAGOBOX XL - Wagobox XL, Electrical Enclosure, Junction Box
WAGOBOX XL - Wagobox XL, Electrical Enclosure, Junction Box
WAGOBOX XL - Wagobox XL, Electrical Enclosure, Junction Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
WAGOBOX XL
Order Code:
CN20644
Product Range
Wagobox
Also Known As:
GTIN UPC EAN: 4055143618915
Technical Datasheet:
WAGOBOX XL   Datasheet
Catalogue page:
  CPCC/1356
See all Technical Docs

Product Range Selector (Wagobox)

See all from this product range

Product Overview

The WAGOBOX XL general purpose electrical enclosure is designed to be used with the WAGO 221 and 2273 series connectors.
  • Rated up to 450V
  • Supports conductor sizes from 0.14mm² to 4mm²
  • Maximum two permitted number of separately supplied individual circuits
  • Maximum 36 Individual conductor connections based on the installation of 12, 3-Core cables of 1mm²
  • Maximum 24 number of 4mm² connections based on installation of six 4-core cables
  • Cable clamps can grip up to 12 cables

Product Information


:
Junction Box

:
-

:
55mm

:
114mm

:
125mm

:
-

:
Grey

:
-

:
2.17"

:
4.48"

:
4.92"

:
Wagobox

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4055143618915

Due to global supply chain disruption, some lead times may be subject to change.

235 In stock Need more?

£2.97 ( £3.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.97 (£3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.85 (£3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --