You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Box, Junction - 

WAGOBOX

WAGOBOX - Box, Junction

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
WAGOBOX
Order Code:
CN12369
Product Range
Wagobox
Also Known As:
GTIN UPC EAN: 4050821131526
Technical Datasheet:
WAGOBOX   Datasheet
Catalogue page:
  CPCC/1355
See all Technical Docs

Product Overview

The Wagobox from Wago is a multipurpose electrical junction enclosure that has been designed for use with the Wago 222 and 773 series terminal blocks. Wagobox is easier to use, quicker to fit and more configurable than any other junction box of its size. It is the first of its type and redefines the standard for general purpose domestic and commercial junction boxes.
  • Cables slot into position and are secured in seconds
  • Uses simple to fit Wago push wire and lever clamp terminals
  • No screws or fiddly clamp bars
  • Compact and dimension is 39mm x 44mm x 108mm
  • Supports up to 6 cables
  • Fits through a 60mm diameter spot light hole
  • Complies with BSEN60670-22
  • Suits up to 24 individual terminations

Applications

Industrial, Safety

Product Information

:
Junction Box
:
-
:
44mm
:
39mm
:
108mm
:
-
:
Grey
:
-
:
1.73"
:
1.54"
:
4.25"
:
Wagobox
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4050821131526

WAGOBOX - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HYLEC

IP65 ABS Wall Mount Enclosure - 350x250x130mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Depth - Imperial:5.9"; External Depth - Metric:150mm; External Height - Imperial:13.77"; External Heig

     

Each

1+ £31.95 (£38.34)   ( ) 5+ £29.49 (£35.39)   ( ) More Pricing...

Restricted Item Add

OLAN

IP56 Black Thermoplastic Junction Box Enclosure - 100x100x50mm

Body Colour:Black; Enclosure Material:Thermoplastic; Enclosure Type:Junction Box; External Depth - Imperial:3.94"; External Depth - Metric:100mm; External Height - Imperial:1.97"

     

Each

1+ £2.05 (£2.46)   ( ) 10+ £1.93 (£2.32)   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

IP66 Polyester Enclosure - 400x300x200mm

Body Colour:Grey; Enclosure Material:Polyester (PET); Enclosure Type:Wall Mount; External Depth - Imperial:7.87"; External Depth - Metric:200mm; External Height - Imperial:15.75"; External Height

     

Each

1+ £76.02 (£91.22)   ( ) 5+ £69.11 (£82.93)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Black ABS Box with Lid - 240x190x65mm

Body Colour:Black; Enclosure Material:ABS; Enclosure Type:Industrial; External Depth - Imperial:7.48"; External Depth - Metric:190mm; External Height - Imperial:2.559"; External Height - Metric:65mm; Ext

     

Each

1+ £8.98 (£10.78)   ( ) 10+ £8.62 (£10.34)   ( ) More Pricing...

Restricted Item Add

OLAN

IP56 Thermoplastic Junction Box Enclosure - 240x190x90mm

Body Colour:Grey; Enclosure Material:Thermoplastic; Enclosure Type:Junction Box; External Depth - Imperial:3.54"; External Depth - Metric:90mm; External Height - Imperial:9.45"; Exter

     

Each

1+ £11.97 (£14.36)   ( ) 10+ £11.13 (£13.36)   ( ) More Pricing...

Restricted Item Add

EUROPA COMPONENTS

IP65 Insulated ABS Enclosure - 600x400x200mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Wall Mount; External Depth - Imperial:7.87"; External Depth - Metric:200mm; External Height - Imperial:23.62"; External H

     

Each

1+ £77.30 (£92.76)   ( ) 5+ £75.34 (£90.41)   ( ) More Pricing...

Restricted Item Add

HAMMOND

IP54 Black ABS Handheld Enclosure with Flanged Lid - 50x35x20mm

Body Colour:Black; Enclosure Material:ABS; Enclosure Type:PCB Box; External Depth - Imperial:0.79"; External Depth - Metric:20mm; External Height - Imperial:1.97"; External Height -

     
Restricted Item Add

EUROPA COMPONENTS

IP65 Insulated ABS Enclosure - 500x400x175mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Wall Mount; External Depth - Imperial:6.88"; External Depth - Metric:175mm; External Height - Imperial:19.6"; External He

     

Each

1+ £59.07 (£70.88)   ( ) 5+ £55.74 (£66.89)   ( ) More Pricing...

Restricted Item Add

HYLEC

IP65 ABS Wall Mount Enclosure - 400x300x170mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Depth - Imperial:6.69"; External Depth - Metric:170mm; External Height - Imperial:15.74"; External Hei

     

Each

1+ £44.44 (£53.33)   ( ) 5+ £41.01 (£49.21)   ( ) More Pricing...

Restricted Item Add

WISKA

Combi 308/5/S Polypropylene IP66/67 Junction Box Black 85 x 85 x 51mm

Body Colour:Black; Enclosure Material:Polypropylene (PP); Enclosure Type:Junction Box; External Depth - Imperial:3.346"; External Depth - Metric:85mm; External Height - Imperial:2.007"

     

Each

1+ £5.00 (£6.00)   ( ) 3+ £4.46 (£5.35)   ( ) More Pricing...

Restricted Item Add

1,476 In stock

1,476 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

300 will be available for delivery on 21/04/20

More stock available week commencing 27/04/20

£1.49 ( £1.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.49 (£1.79)
  ( )
10+ £1.35 (£1.62)
  ( )
100+ £1.33 (£1.60)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange