You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BNC and Power Cable, 10m - 

RCA4CHLOOM10M

RCA4CHLOOM10M - BNC and Power Cable, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RCA4CHLOOM10M
Order Code:
SR07443
Catalogue page:
  CPCC/1109

Product Overview

  • Pre terminated cables with no crimping required
  • Simple plug and play solution

Product Information

:
BNC Plug + Barrel Plug to BNC Plug + Barrel Jack
Find similar products Choose and modify the attributes above to find similar products.

RCA4CHLOOM10M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

20m DC+BNC CCTV Lead - Male to Male

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:Barrel Plug + BNC Plug to Barrel Plug + BNC Plug; Jacket Colour:Black; Product Range:Defender Security CCTV Access

     

Each

1+ £7.99 (£9.59)   ( ) 3+ £7.50 (£9.00)   ( ) 10+ £6.90 (£8.28)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

40m DC+BNC CCTV Lead - Male to Male

Cable Length - Imperial:131.23ft; Cable Length - Metric:40m; Connector to Connector:Barrel Plug + BNC Plug to Barrel Plug + BNC Plug; Jacket Colour:Black; Product Range:Defender Security CCTV Acces

     

Each

1+ £11.99 (£14.39)   ( ) 3+ £11.33 (£13.60)   ( ) 10+ £10.58 (£12.70)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

30m DC+BNC CCTV Lead - Male to Male

Cable Length - Imperial:98.43ft; Cable Length - Metric:30m; Connector to Connector:Barrel Plug + BNC Plug to Barrel Plug + BNC Plug; Jacket Colour:Black; Product Range:Defender Security CCTV Access

     

Each

1+ £10.41 (£12.49)   ( ) 3+ £9.99 (£11.99)   ( ) 10+ £9.35 (£11.22)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

20m DC+BNC+RCA CCTV Lead - Male to Male

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector to Connector:BNC Plug to Phono (RCA) Plug; Jacket Colour:Black; Product Range:Defender Security CCTV Accessories; Cable Ass

     

Each

1+ £9.16 (£10.99)   ( ) 3+ £8.54 (£10.25)   ( ) 10+ £7.99 (£9.59)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

30m DC+BNC+RCA CCTV Lead - Male to Male

Cable Length - Imperial:98.43ft; Cable Length - Metric:30m; Connector to Connector:BNC Plug to Phono (RCA) Plug; Jacket Colour:Black; Product Range:Defender Security CCTV Accessories; Cable Ass

     

Each

1+ £11.99 (£14.39)   ( ) 3+ £10.58 (£12.70)   ( ) 10+ £9.99 (£11.99)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

40m DC+BNC+RCA CCTV Lead - Male to Male

Cable Length - Imperial:131.23ft; Cable Length - Metric:40m; Connector to Connector:BNC Plug to Phono (RCA) Plug; Jacket Colour:Black; Product Range:Defender Security CCTV Accessories; Cable As

     

Each

1+ £13.24 (£15.89)   ( ) 3+ £11.99 (£14.39)   ( ) 10+ £11.33 (£13.60)   ( ) More Pricing...

Restricted Item Add

WATCHGUARD

BNC and Power Cable, 30m

Connector to Connector:BNC Plug + Barrel Plug to BNC Plug + Barrel Jack

     

Each

1+ £23.50 (£28.20)   ( ) 3+ £21.60 (£25.92)   ( ) More Pricing...

Restricted Item Add

X-VISION

CCTV Video, Sound and Power Lead, 40m

Coaxial Type:High Grade CCTV; Connector Type A:Phono (RCA) Plug, x 2; Lead Length:40m

     
Restricted Item Add

VIDEOMITTER

N Type Connector Male to RP-SMA Male CCTV Lead, 0.5m 50 Ohm

Cable Length - Imperial:-; Cable Length - Metric:0.5m; Connector to Connector:N Type Plug to SMA Plug; Jacket Colour:Grey; Product Range:Videomitter - Antenna Leads; Connector Type A:N Ty

     

Each

1+ £5.99 (£7.19)   ( ) 3+ £5.49 (£6.59)   ( ) More Pricing...

Restricted Item Add

VIDEOMITTER

N Type Connector Male to RP-SMA Male CCTV Lead, 2m 50 Ohm

Cable Length - Imperial:-; Cable Length - Metric:2m; Connector to Connector:N Type Plug to SMA Plug; Jacket Colour:Grey; Product Range:Videomitter - Antenna Leads; Connector Type A:N Type P

     

Each

1+ £8.69 (£10.43)   ( ) 3+ £7.80 (£9.36)   ( ) More Pricing...

Restricted Item Add

19 In stock

19 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

£12.50 ( £15.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.50 (£15.00)
  ( )
3+ £11.80 (£14.16)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews