You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Mag Antenna with BNC Connector - 

WSM-270

WSM-270 - Mini Mag Antenna with BNC Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WATSON WATSON
Manufacturer Part No:
WSM-270
Order Code:
IT44456

Product Overview

This compact and convenient magnetic mount is ideal for use with dual band 2m & 70cm transceivers. A very powerful micro magnet is incorporated in the base, which provides remarkable adhesion. Fitted with 2.75m coaxial cable terminated with a BNC plug.
  • Tx: 144-146MHz & 430 - 440MHz
  • Gain: 2.15dBi, 6.15dBi
  • Power: 50W max
  • Cable: 2.75m coax with fitted BNC plug
  • Dimensions: (LxBase Dia.) 460xØ29mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

8 In stock Need more?

Order before 6pm

With you next business day

£15.44 ( £18.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.44 (£18.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.24 (£17.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --