You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Green 2.5" SSD SATA 6Gbps Solid State Drive, 2TB -
WDS200T5G0A-00CPT0
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS200T5G0A-00CPT0
- Order Code:
- CS38749
- Product Range
- WD Green SSD
- Also Known As:
- GTIN UPC EAN: 0619659219277
- Technical Datasheet:
- WDS200T5G0A-00CPT0 Datasheet
Product Range Selector (WD Green SSD)
See all from this product rangeProduct Overview
- Easily expand your laptop's storage capacity with SSD technology
- Boot faster and launch apps quicker with SATA SSD speeds up to 545MB/s
- Reliable construction, designed to be lightweight and shock-resistant to keep your data safe
- Downloadable SandiskĀ® Dashboard software will monitor drive status and performance
- Free Acronis® True Image⢠for Sandisk® software included to easily migrate your old drive
- High speed SATA 6Gb/s interface
- Reliability (MTTF) up to 2.0M hours
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s
- :
- 2TB
- :
- 3D NAND
- :
- -
- :
- 545MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Green SSD
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £110.98 (£133.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























