You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piezo Pyropen Gas Soldering Iron & Hot Air Blower 650°C -
0051605999
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- 0051605999
- Order Code:
- WL00292
- Also Known As:
- GTIN UPC EAN: 4003019010066
- Technical Datasheet:
- 0051605999 Datasheet
- Catalogue page:
- CPCC/2073
Product Overview
- Supplied in a robust, hinged metal case, complete with a soldering iron support and cleaning sponge
- Temperature range: Soldering 300°C - 500°C, Hot Air 650°C
- Functions as a soldering iron, or hot air blower
- Self igniting piezo ignition
- Gas level indicator
- Approx. 3 hours operation from each fill
- Uses WPT series tips
- Uses WHC series hot blow nozzles
Product Information
- :
- Self Ignition
- :
- 2h
- :
- 650°C
- :
- -
Technical Docs (4)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £142.41 (£170.89) | ( ) |
5+ | £138.00 (£165.60) | ( ) |
Pricing is unavailable. Please contact customer services.