You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Battery-Powered Soldering Iron 8W / 11W 510°C -
BP865CEU
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- BP865CEU
- Order Code:
- SD01932
- Also Known As:
- GTIN UPC EAN: 4003019434176
- Technical Datasheet:
- BP865CEU Datasheet
- Catalogue page:
- CPCC/2073
Product Overview
- Max temperature 380°C at 8W, 480°C at 11W
- Heat up time better than 30 seconds
- Red/green LED to show power level
- OFF/HIGH/LOW power selector switch
- White LED work light
- Safety cap with auto shut off feature
- Up-to 180 solder joints per 4 batteries
Contents
Contents: Dual power battery soldering iron, 1x 0.8mm conical iron plated tip, 1x 1.8mm chisel iron plated tip, 4x AA size Duracell batteries, Lead free solder, Tip removal tool, Storage case.
Product Information
- :
- 8W
- :
- 30s
- :
- -
- :
- -
Technical Docs (2)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £34.34 (£41.21) | ( ) |
5+ | £32.48 (£38.98) | ( ) |
Pricing is unavailable. Please contact customer services.