You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.6mm Screwdriver Soldering Iron Tip 370°C - 

PT-R7

PT-R7 - 1.6mm Screwdriver Soldering Iron Tip 370°C
PT-R7 - 1.6mm Screwdriver Soldering Iron Tip 370°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
PT-R7
Order Code:
WL00405
Also Known As:
4PTR7-1 , T0054129799 , GTIN UPC EAN: 4003019002184
Technical Datasheet:
PT-R7   Datasheet
See all Technical Docs

PT-R7 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WELLER

PT Series Round Sloped Soldering Iron Tip 1.6mm, 370°C

For Use With:TCPS, TCP 12, TCP 24 Soldering Iron; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Round, Sloped; Tip / Nozzle Width:1.6mm; Accessory Type:Soldering Iron

     
Restricted Item Add

WELLER

2.4mm Round Sloped Soldering Iron Tip, 370°C

For Use With:TCPS, TCP 12, TCP 24 Soldering Irons; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Round, Sloped; Tip / Nozzle Width:2.4mm; Accessory Type:Soldering Iron tips; External Width:

     
Restricted Item Add

WELLER

3.2mm Round Sloped Soldering Iron Tip, 370°C

For Use With:TCPS, TCP 12, TCP 24 Soldering Irons; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Round, Sloped; Tip / Nozzle Width:3.2mm; Accessory Type:Soldering Iron tips; External Width:

     
Restricted Item Add

WELLER

2.0mm Long Screwdriver Soldering Iron Tip 370°C

For Use With:TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Screwdriver; Tip / Nozzle Width:2mm; Accessory Type:Sol

     
Restricted Item Add

WELLER

PT Series Long Conical Soldering Tip 0.8mm, 370°C

For Use With:Weller TCP Series Soldering Irons; Accessory Type:Soldering Iron Tips; External Width:0.80mm; Length:25mm; Operating Temperature Max:370°C

     
Restricted Item Add

WELLER

1.2mm Round Sloped Soldering Iron Tip 370°C

For Use With:TCPS, TCP 12, TCP 24 Soldering Irons; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Round, Sloped; Tip / Nozzle Width:1.2mm; Accessory Type:Soldering Iron tips; External Width:

     
Restricted Item Add

WELLER

5.6mm Screwdriver Soldering Iron Tip 370°C

For Use With:TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Screwdriver; Tip / Nozzle Width:5.6mm; Accessory Type:Sol

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

WELLER

PT Series Conical Soldering Iron Tip 0.8mm, 370°C

For Use With:TCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Round; Tip / Nozzle Width:0.8mm; Accessory Type:Solderin

     
Restricted Item Add

WELLER

0.4mm Long Conical Soldering Iron Tip

For Use With:TCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Style:Round; Tip / Nozzle Width:0.4mm; Accessory Type:Soldering Iron Tips;

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The PT-R7 is a Chisel Soldering Iron Tip used with TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering iron.
  • Shape - Chisel
  • Suitable For - TCPS, TCP12, TCP24, TCP42, FE 50M

Applications

Maintenance & Repair

Product Information


:
1.6mm

:
Chisel

:
TCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

4PTR7-1 , T0054129799 , GTIN UPC EAN: 4003019002184

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Manufactured

£4.41 ( £5.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.41 (£5.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.06 (£4.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --