You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W 230V Soldering Iron with LED Illumination, 482°C -
SP80NUK
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- SP80NUK
- Order Code:
- SD01900
- Product Range
- SP Series
- Also Known As:
- GTIN UPC EAN: 4003019116713
- Technical Datasheet:
- SP80NUK Datasheet
- Catalogue page:
- CPCC/2074
Product Range Selector (SP Series)
See all from this product rangeProduct Overview
- Triangular area for maximum tip control and round handle for ease of tip rotation
- Heat-resistant LEDs illuminate the working area
- High performance stainless steel heater
- Lead length: 1.6m
- Tip temperature: 482°C
- Weight: 200g
Contents
Contents: Soldering Iron, Peg Hook, Iron Stand, Tip and User Manual.
Product Information
- :
- 80W
- :
- 482°C
- :
- 230V
- :
- SP Series
- :
- UK
Technical Docs (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £22.29 (£26.75) | ( ) |
3+ | £21.18 (£25.42) | ( ) |
Pricing is unavailable. Please contact customer services.