You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Hex Torque Indicator, 5 Nm - 

05005081001 New

05005081001 - 5mm Hex Torque Indicator, 5 Nm
05005081001 - 5mm Hex Torque Indicator, 5 Nm
05005081001 - 5mm Hex Torque Indicator, 5 Nm
05005081001 - 5mm Hex Torque Indicator, 5 Nm
05005081001 - 5mm Hex Torque Indicator, 5 Nm
05005081001 - 5mm Hex Torque Indicator, 5 Nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05005081001
Order Code:
TL20962
Product Range
Wera - Torque Indicators
Also Known As:
GTIN UPC EAN: 4013288208842
Technical Datasheet:
05005081001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Torque Indicators)

See all from this product range

Product Overview

Wera torque indicator with fixed torque for hexagon sockets. Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. The loosening torque is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle fills the whole hand well and the fingers lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transmission.
  • T-handle is ideal for transferring controlled tightening torque and high loosening torque
  • Error-free screwdriving due to non-slip friction clutch and exact torque transmission
  • Tamper-proof against accidental changing of set torque value
  • Particularly corrosion resistant blade

Product Information


:
108mm

:
5mm

:
Wera - Torque Indicators

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4013288208842

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£39.98 ( £47.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.98 (£47.98)