You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Micro Big Pack 1 Precision Screwdriver Set, 25 Piece -
05134000001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05134000001
- Order Code:
- TL20615
- Also Known As:
- 134000, GTIN UPC EAN: 4013288209580
- Technical Datasheet:
- 05134000001 Datasheet
Product Overview
- 25 Piece Kraftform Micro screwdriver set in a robust and compact roll bag
- Kraftform Micro handle for fast and ergonomic working
- Tools with anti-roll protection and rotating cap for fast turning
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
- Take it easy tool finder: Colour coding according to profile and size
Contents
Phillips: PH000 x 40mm, PH00 x 40mm, PH0 x 40mm, Torx: TX5 x 40mm, TX6 x 40mm, Torx with Holding Function: TX5 x 40mm, TX6 x 40mm, TX7 x 60mm, TX8 x 60mm, TX10 x 60mm, IPR Torx Plus®: 1 IPR x 40mm, Hex: 0.9mm x 40mm, 1.3mm x 40mm, 1.5mm x 60mm, 2mm x 60mm, Slotted: 0.23mm x 1.5mm x 40mm, 0.30mm x 1.8mm x 60mm, 0.35mm x 2.5mm x 40mm, 0.40mm x 2mm x 60mm, 0.40mm x 2.5mm x 80mm, 0.50mm x 3mm x 80mm, Nutdriver: 4mm x 60mm, 5.5mm x 60mm, Kraftform Micro Screwdriver for Microstix® Screws: m x 40mm, Chip Lifter: 1mm x 3.5mm x 50mm, Hook and Loop Fastener Strip: 240mm x 50mm
Product Information
- :
- 3x Phillips, 2x Torx, 5x Torx with Holding Function, 1x IPR Torx Plus®, 4x Hex, 6x Slotted, 2x Nutdrivers, Kraftform Micro Screwdriver for Microstix® Screw, Chip Lifter, Hook and Loop Fastener Strip
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.43 (£103.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.