You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse, White -
FP13AW
New- Manufacturer:
- WESTMINSTER ELECTRICAL WESTMINSTER ELECTRICAL
- Manufacturer Part No:
- FP13AW
- Order Code:
- PL18119
- Product Range
- Westminster Electrical - FP13 Series
- Also Known As:
- GTIN UPC EAN: 5060435950474
Product Range Selector (Westminster Electrical - FP13 Series)
See all from this product rangeProduct Overview
- 13A fuse fitted
Product Information
- :
- 13A
- :
- White
- :
- Plastic
- :
- 240V
- :
- Westminster Electrical - FP13 Series
Technical Documents (0)
Also Known As
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.95 (£1.14) | ( ) |
3+ | £0.85 (£1.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.