0
0 Items£0.00
ex VAT
ex VAT

Tactile, Digitast and Panel Mount Push Button Kit - WCS300

WHADDA WCS300 - undefined
WHADDA WCS300 - undefined
WHADDA WCS300 - undefined
WHADDA WCS300 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWCS300
Order CodeSW06035
Also Known AsGTIN UPC EAN: 5410329725044
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£24.70
5+£23.80
15+£21.82
Price for:1 Set
Minimum: 1
Multiple: 1
£24.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWCS300
Order CodeSW06035
Also Known AsGTIN UPC EAN: 5410329725044
Kit Contents-
Product Range-
SVHCTo Be Advised

Product Overview

  • 5x Green tactile switches (Rated 12V DC / 50mA)
  • 5x Red tactile switches (Rated 12V DC / 50mA)
  • 5x Black tactile switches (Rated 12V DC / 50mA)
  • 5x Yellow tactile switches (Rated 12V DC / 50mA)
  • 5x Blue tactile switches (Rated 12V DC / 50mA)
  • 5x White tactile switches (Rated 12V DC / 50mA)
  • 30x Tactile switches (Rated 12V DC / 50mA)
  • 10x Tactile switch with long axe (Rated 12V DC / 50mA)
  • 3x Panel mount mini push button (Rated 30V DC / 400mA)
  • 2x Panel mount mini push button with LED (Rated 30V DC / 400mA)
  • 3x Digitast push button (Rated 24V DC / 5mA)
  • 2x Digitast push button with LED (Rated 24V DC / 5mA)
  • 2x Digitast push button with 2 LEDs (Rated 24V DC / 5mA)
  • For low voltage applications (max. 30V)
  • Supplied in Euro hole plastic box (200x140x48 mm)

Technical Specifications

Kit Contents

-

SVHC

To Be Advised

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.22