You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Freeview HD Set Top Box - 

DTV2011

DTV2011 - Freeview HD Set Top Box
DTV2011 - Freeview HD Set Top Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTV2011
Order Code:
AV27518
Also Known As:
GTIN UPC EAN: 7108896271375
Technical Datasheet:
DTV2011   Datasheet
See all Technical Docs

DTV2011 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MANHATTAN

T1 Freeview HD Digital TV Receiver

Plug Type:UK; Product Range:-; External Depth:100mm; External Length / Height:28mm; External Width:120mm; Weight:0.2kg

     
Restricted Item Add

ANTIFERENCE

Mini HD Digital TV Receiver

Plug Type:UK; External Depth:75mm; External Length / Height:20mm; External Width:120mm; Input Voltage:5VDC

     
Restricted Item Add

MANHATTAN

Freeview HD Digital TV Recorder

Plug Type:UK; Product Range:-; External Depth:210mm; External Length / Height:56mm; External Width:265mm; Weight:0.77kg

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The Freeview set top box offers over 70 Freeview channels, 15 HD channels and 30 radio channels to enjoy. The 8 day programme guide allows you to browse what's coming up enabling you to set reminders so you won't miss your favourite shows again. Store popular channels so you can jump straight to them without having to channel hop.
  • Subscription-free TV with Freeview HD
  • Over 70 Freeview Channels
  • 8 Day programme guide
  • Store your favourite channels

Contents

Contents: Freeview box, HDMI cable, remote control and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 7108896271375

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Manufactured

£25.95 ( £31.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £25.95 (£31.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange