You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12-Channel Mixing Desk with DSP & USB - 

SL824USB

SL824USB - 12-Channel Mixing Desk with DSP & USB
SL824USB - 12-Channel Mixing Desk with DSP & USB
SL824USB - 12-Channel Mixing Desk with DSP & USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL824USB
Order Code:
LS05475
Product Range
-
Also Known As:
GTIN UPC EAN: 5025941118145
Technical Datasheet:
SL824USB   Datasheet
See all Technical Docs

Product Overview

Designed to cater for a wide range of mid format mixing duties, SL Series mixers include many features suited to live sound and home studio applications. This model feature a high-quality class-compliant 2-input, 2-output 16-bit/48KHz USB interface matched to a flexible record bus and dedicated return channel, creating a system that is great for live and home recording. An ultra musical 3-band EQ is available on all channels, with an additional high pass filter on the mono channels. A built-in FX processor with 16x presets gives you unlimited creative potential and is supplemented by a dedicated FX send and 2 auxiliaries. In recent years the introduction of USB connectivity has ushered a new appreciation of the capabilities of computer audio, helping to fuse both digital and analogue and open up endless possibilities for the recording musician. The USB connector enables computers with USB connectivity to interface directly with the mixer for full duplex recording and playback.
  • Inputs: 12 (8x mono, 2x stereo)
  • Mic Inputs: 8
  • 2xIN/2xOUT full duplex 16-bit 48KHz USB interface
  • DSP: built-in digital FX with dedicated send for 16x effects: Halls, Rooms, Platereverbs, Chorus, Flanger, Delays, Chorus/Rooms, Bypass, Rotaryspeaker
  • Studio grade phantom powered microphone pre-amps
  • Dedicated USB recording bus
  • THD: 1% at output
  • Frequency Responce: 20Hz – 20kHz (+1/-3dB)
  • Pan and balance controls
  • Signal to Noise Ratio: 78dB
  • Output Levels: Max +26.5dB
  • Ultra musical 3-band EQ with high pass filters
  • USB/SD: MP3 Audio playback
  • Control room and headphone outputs
  • Master outputs with XLR and TRS connectors
  • PFL for all channels
  • 2x AUX sends, Stereo AUX return with level control
  • Power Requirements: 100V-240V AC
  • Dimension (HxWxD): 80x400x369mm
  • Weight: 5.2 kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Business, Domestic, Conferencing, Education, Live Events, Installations, Public, Music, Multimedia

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5025941118145

2 In stock Need more?

???PF_PDP_RSP_SUP???

£367.68 ( £441.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £367.68 (£441.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --