You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SpeedE Cordless Screwdriver Set 1 - 10 Piece - 

42266

42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece
42266 - SpeedE Cordless Screwdriver Set 1 - 10 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42266
Order Code:
TL19980
Product Range
Wiha - SpeedE® E-Screwdrivers
Also Known As:
GTIN UPC EAN: 4010995422660
Technical Datasheet:
42266   Datasheet
See all Technical Docs

Product Range Selector (Wiha - SpeedE® E-Screwdrivers)

See all from this product range

Product Overview

Anyone who spends much of the day fastening screws knows how much time it takes and the considerable strain it causes to wrists for long periods of time. With the world's first e-screwdriver speedE® by Wiha, such problems become a thing of the past. With the speedE®, you fasten screws twice as fast than with a conventional screwdriver and still have full control over the tightening force thanks to the material protection function. On reaching 0.4 Nm, power-assisted fastening switches off automatically to protect the material and users can finish fastening carefully by hand. Thanks to its electric ratchet function and award-winning SoftFinish handle shape, the speedE® noticeably reduces strain on joints, tendons and muscles. The integrated LED light shines directly onto the screw and work piece that the user is working on. At least 800 screws can be fastened with its standard 18500 batteries when charged.
  • Only slightly bigger than a normal screwdriver
  • Provides you with full protection - slimBits tested at 10,000 V AC and approved for 1,000 V AC
  • Protects your material - Electric screw fastening with a protection function to prevent damage to materials (max. 0.4 Nm)
  • Increases your speed - Twice as fast thanks to a 3-step process
  • Protects your health - Recommended by doctors and therapists at German Campaign for Healthier Backs
  • Wherever you use it, speedE® will prove to be the ideal tool for virtually every screw-fastening task
  • With speedE®, you are faster, healthier and more efficient while out on jobs
  • For detailed list of contents see attached datasheet

Contents

L-BOXX Mini for speedE®, Charger for Li-ion batteries with USB and UK plug, 2x Li-ion batteries, 6x slimBits

Product Information


:
3.7V

:
-

:
0.4N-m

:
1.5Ah

:
SpeedE Electric Screwdriver, L-BOXX Mini for speedE®, Charger for Li-ion batteries with USB and UK plug, 2x Li-ion batteries, 6x slimBits

:
Wiha - SpeedE® E-Screwdrivers

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4010995422660

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£198.96 ( £238.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £198.96 (£238.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange