You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SpeedE Cordless Screwdriver Set 3 - 25 Piece -
42268
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 42268
- Order Code:
- TL19982
- Product Range
- Wiha - SpeedE® E-Screwdrivers
- Also Known As:
- GTIN UPC EAN: 4010995422684
- Technical Datasheet:
- 42268 Datasheet
Product Range Selector (Wiha - SpeedE® E-Screwdrivers)
See all from this product rangeProduct Overview
- Only slightly bigger than a normal screwdriver
- Provides you with full protection - slimBits tested at 10,000 V AC and approved for 1,000 V AC
- Protects your material - Electric screw fastening with a protection function to prevent damage to materials (max. 0.4 Nm)
- Increases your speed - Twice as fast thanks to a 3-step process
- Protects your health - Recommended by doctors and therapists at German Campaign for Healthier Backs
- Wherever you use it, speedE® will prove to be the ideal tool for virtually every screw-fastening task
- With speedE®, you are faster, healthier and more efficient while out on jobs
- For detailed list of contents see attached datasheet
Contents
L-BOXX Mini for speedE®, Charger for Li-ion batteries with USB and UK plug, 2x Li-ion batteries, 16x slimBits, 5x easyTorque Adapter
Product Information
- :
- 3.7V
- :
- -
- :
- 0.4N-m
- :
- 1.5Ah
- :
- SpeedE Electric Screwdriver, L-BOXX Mini for speedE®, Charger for Li-ion batteries with USB and UK plug, 2x Li-ion batteries, 16x slimBits, 5x easyTorque Adapter
- :
- Wiha - SpeedE® E-Screwdrivers
- :
- UK
Technical Docs (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
Quantity | Price | Your Price |
---|---|---|
1+ | £355.10 (£426.12) | ( ) |
Pricing is unavailable. Please contact customer services.