You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, 1000 pF, Y2, MP 3 Series, 250 VAC, Metallized Paper -
MPY20W1100FA00KSSD
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MPY20W1100FA00KSSD
- Order Code:
- CA08120
- Product Range
- MP 3 Series
- Technical Datasheet:
- MPY20W1100FA00KSSD Datasheet
Product Range Selector (MP 3 Series)
See all from this product rangeProduct Overview
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- 1000pF
- :
- Y2
- :
- MP 3 Series
- :
- -
- :
- 250VAC
- :
- Metallized Paper
- :
- ± 20%
- :
- -
- :
- Radial Box - 2 Pin
- :
- Radial Leaded
- :
- -40°C
- :
- 110°C
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 03/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.44 (£0.53) | ( ) |
Pricing is unavailable. Please contact customer services.