You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HTPC Handheld Wireless Keyboard with Touchpad Black - 

5060260730203

5060260730203 - HTPC Handheld Wireless Keyboard with Touchpad Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XEBEC XEBEC
Manufacturer Part No:
5060260730203
Order Code:
CS26287
Also Known As:
GTIN UPC EAN: 5060260730203
Technical Datasheet:
5060260730203   Datasheet
Catalogue page:
  CPCC/450
See all Technical Docs

Product Overview

  • Mini wireless keyboard; Perfect for emails, messaging and controlling media centre PCs
  • Integrated touchpad with 2 finger scrolling
  • Full QWERTY keyboard with flat profile keys
  • 11 Media hotkeys and integrated mouse buttons
  • Bluetooth wireless technology with 10m range
  • Powered by 2x AAA batteries (supplied)
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 28x163x121mm

Contents

Contents: Keyboard, 2x AAA batteries and user guide

Product Information

:
Wireless - Bluetooth
:
-
:
Handheld
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060260730203

5060260730203 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LOGITECH

K400 Plus Wireless Touch Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £32.95 (£39.54)   ( )

Restricted Item Add

TRUST

Veza Wireless Keyboard with Touchpad, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard layout:QWERTY

     

Each

1+ £21.44 (£25.73)   ( ) 3+ £19.84 (£23.81)   ( ) More Pricing...

Restricted Item Add

APPLE

Magic Keyboard

Computer Connector:USB; Connection Method:Wireless - Bluetooth; Keyboard Colour:Silver; Keyboard Size:Mini; Product Range:-; Keyboard Size:Mini; Keyboard layout:QWERTY

     

Each

1+ £79.95 (£95.94)   ( )

Restricted Item Add

MICROSOFT

All-in-One USB Wireless Media Keyboard Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £38.21 (£45.85)   ( ) 5+ £34.85 (£41.82)   ( ) More Pricing...

Restricted Item Add

HAMA

Uzzano 2.0 Wireless Smart TV Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Handheld; Product Range:Hama Uzzano; Keyboard Size:Handheld; Keyboard layout:QWERTY

     

Each

1+ £29.95 (£35.94)   ( )

Restricted Item Add

CANYON

Wireless Multimedia Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £9.60 (£11.52)   ( ) 5+ £9.06 (£10.87)   ( ) More Pricing...

Restricted Item Add

ACCURATUS

Wireless Multimedia Keyboard with Optical Trackball Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Keyboard Size:Standard; Keyboard layout:QWERTY

     

Each

1+ £48.36 (£58.03)   ( )

Restricted Item Add

LOGITECH

K270 Wireless USB Keyboard Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard layout:QWERTY

     
Restricted Item Add

GCELL

Solar Powered Bluetooth Keyboard Folio for iPad Air

Computer Connector:-; Connection Method:Wireless - Bluetooth; Keyboard Colour:Black; Keyboard Size:Compact; Keyboard layout:QWERTY

     

Each

1+ £60.19 (£72.23)   ( )

Restricted Item Add

HAMA

Wireless USB Keyboard, Black

Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Product Range:-; Keyboard; Available until stocks are exhausted Alternative available

     
Restricted Item Add

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£34.70 ( £41.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £34.70 (£41.64)
  ( )
5+ £33.89 (£40.67)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange