You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V, 62.5A, 750W -
GSP750PS12-EF
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- GSP750PS12-EF
- Order Code:
- PW05595
- Product Range
- GSP750 Series
- Technical Datasheet:
- GSP750PS12-EF Datasheet
Product Range Selector (GSP750 Series)
See all from this product rangeProduct Overview
- Low Profile for 1U Applications
- 900W Peak Power Rating for 100ms
- Universal 80V to 264VAC Input
- IT & Medical Safety Approvals
- 1W Standby Power
- Operating Temperature -40°C to 70°C
- Remote On/Off
- 5V / 3A Standby Output
- 3 Year Warranty
Applications
Power Management, Medical, Industrial
Product Information
- :
- ITE & Medical
- :
- 1Outputs
- :
- 750W
- :
- 12VDC
- :
- 62.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- GSP750 Series
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £247.72 (£297.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.