You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V, 630mA, 15W, Plug In Power Supply (Medical), 2.5mm Plug - No Mains Plug Supplied - 

VEP15US24

VEP15US24 - 24V, 630mA, 15W, Plug In Power Supply (Medical), 2.5mm Plug - No Mains Plug Supplied

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEP15US24
Order Code:
PW04471
Product Range
VEP Series
Technical Datasheet:
VEP15US24   Datasheet
See all Technical Docs

Product Range Selector (VEP Series)

See all from this product range

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • Energy Level V
  • CEC2008 & EISA2007 Compliant
  • <0.3W No Load Input Power
  • Interchangeable Input Connectors
  • Class II Construction
  • Low Cost
  • Output via 2.5mm plug
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Medical

Product Information


:
ITE & Medical

:
1 Output

:
15W

:
24V

:
630mA

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
80V AC to 264V AC

:
VEP Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£11.86 ( £14.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.86 (£14.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.62 (£13.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --