You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Yu-Power 24V 4A Intelligent Lead Acid Battery Charger - 

YPC4A24

YPC4A24 - Yu-Power 24V 4A Intelligent Lead Acid Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUASA YUASA
Manufacturer Part No:
YPC4A24
Order Code:
BT05339
Product Range
Yu-Power Series Chargers
Technical Datasheet:
YPC4A24   Datasheet
Catalogue page:
  CPCC/759
See all Technical Docs

Product Range Selector (Yu-Power Series Chargers)

See all from this product range

Product Overview

Electronically controlled multi stage charging system suitable for VRLA, car and motorcycle batteries
  • Suitable for 12 to 40Ah battery capacities
  • Proportional timed charging ensures 100% charge
  • Auto de-sulphation feature prolongs battery life
  • High frequency switch mode design
  • Multi level charging protection
  • LED Charging status indicators
  • Input voltage: 220-260V AC (50Hz)
  • Output current: 4A
  • Weight: 0.86kg

Contents

Contents: Charger and torberry connector/clips

Product Information


:
Plug In

:
Lead Acid

:
24V

:
-

:
-

:
-

:
Yu-Power Series Chargers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£59.48 ( £71.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £59.48 (£71.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £56.25 (£67.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --