You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MultiStomp Guitar Multi-Effects Pedal - 

ZOOM MS-50G+

ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal
ZOOM MS-50G+ - MultiStomp Guitar Multi-Effects Pedal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
ZOOM MS-50G+
Order Code:
DP38081
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260029419

Product Overview

The MS-50G+ MultiStomp combines the power of a multi-effects processor into a single stompbox. With 100 effects, guitarists now have the perfect utility pedal to complement their personalized pedal board. The MS-50G+ features our latest Drives, Modulations, Delays, Reverbs, Compressors, Filters, and Special Effects. You can choose from classic effect emulations to Zoom originals, including preamps that are developed with our Multi-Layer IR technology.
  • Chain up to 6 effects to design and save your own custom patches
  • The LCD screen changes color with each category making it easier to distinguish effect types while scrolling
  • Built with a sturdy metal frame designed to withstand the rigors of live performance
  • The Cross Key switches allow you to instantly switch between effects with a tap of your foot
  • Adjusting and tweaking parameters for each effect can be done with the four encoder knobs
  • The MS-50G+ includes two 1/4" outputs supporting stereo effects like reverbs, choruses, and delays
  • The onboard chromatic tuner uses the color backlight to give visual feedback to help you tune quickly and accurately
  • Operates on 2x AA batteries, USB power or AC power
  • Growing library of patches and effects, guitarists can continue to expand their sound with the Handy Guitar Lab for MS-50G+ app for iOS
  • 7 Heaven Drive: Combines a very tight low end with expanded dynamic response, perfect for 7 and 8 string guitars
  • Velvert Drive: Provides a smooth character that balances the dynamic response between the wound and plain strings, enabling you to play both lead and rhythm
  • Krampus Drive: Combines the brightness of an 80's British preamp, with the solid low range of a modern high gain amp
  • Geminos is a real-time doubling effect that adds thickness and width by triple overdubbing the original dry signal
  • Looproll: This effect allows you to use the footswitch to sample and hold what you play
  • Sampling frequency: 44.1Hz
  • A/D and D/A conversion: 24 Bit 128x oversampling
  • Signal processing: 32 Bit
  • Frequency response: 20 Hz to 20 kHz (+0.5 dB/−0.5 dB) (when 10kΩ load)
  • Display: 160 x 128 dot-matrix LCD
  • Rated input level: −20 dBu
  • Input impedance (line): 470 kΩ

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4515260029419

3 In stock Need more?

???PF_PDP_RSP_SUP???

£106.67 ( £128.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £106.67 (£128.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --