2. Home, Leisure & Motoring
                                                                        3. Motoring
                                                                        4. Car Accessories
                                                                        5. Interior Car Accessories
                                                                        6. Cigarette Lighter Plugs & Adaptors
                                                                        Print Page

                                                                        12V, 3A Extension Lead, 2.75m - SWCA

                                                                        STREETWIZE
                                                                        STREETWIZE SWCA - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTREETWIZE
                                                                        Manufacturer Part NoSWCA
                                                                        Order CodeCP04369
                                                                        Also Known AsGTIN UPC EAN: 5026637607967
                                                                        59 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.77
                                                                        5+£3.40
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.77 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STREETWIZE
                                                                        ManufacturerSTREETWIZE
                                                                        Manufacturer Part NoSWCA
                                                                        Order CodeCP04369
                                                                        Also Known AsGTIN UPC EAN: 5026637607967
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • 12V Extension lead with male and female sockets, pre-wired
                                                                        • LED indicator
                                                                        • Maximum current of 3A
                                                                        • Length: 9ft (2.75m)

                                                                        Technical Specifications

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444290
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1