2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        High Resolution VGA to Composite (RCA) or S-Video Converter - PC to TV - VGA2VID

                                                                        STARTECH
                                                                        STARTECH VGA2VID - undefined
                                                                        STARTECH VGA2VID - undefined
                                                                        STARTECH VGA2VID - undefined
                                                                        STARTECH VGA2VID - undefined
                                                                        STARTECH VGA2VID - undefined
                                                                        STARTECH VGA2VID - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoVGA2VID
                                                                        Order CodeCS20338
                                                                        Also Known AsGTIN UPC EAN: 0065030830591
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£87.24
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £87.24 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoVGA2VID
                                                                        Order CodeCS20338
                                                                        Also Known AsGTIN UPC EAN: 0065030830591
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert ToComposite, S-Video

                                                                        Product Overview

                                                                        This High Resolution VGA to Composite or S-Video Converter is a simple hardware solution that allows you to convert a VGA/PC video signal into a Composite or S-Video signal for use with a CRT or flat panel display. The ideal solution for synchronizing monitors with television displays etc., the VGA to Composite/S-Video Converter offers selectable NTSC or PAL format operating modes to ensure compatibility with virtually any configuration.

                                                                        • Allows you to convert a VGA signal into Composite or S-Video signal
                                                                        • Ideal for displaying computer images on a TV
                                                                        • Supports PC resolutions up to 1600x1200
                                                                        • Compatible with NTSC and PAL displays
                                                                        • Selectable image underscan and overscan switch

                                                                        Technical Specifications

                                                                        Convert To

                                                                        Composite, S-Video

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.368