Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £135.65 |
| 4+ | £125.54 |
Product Information
Product Overview
The Signet DL50/K domestic loop amplifier kit includes everything needed to create a high quality stand-alone induction loop system for a bedroom, living room, TV lounge or study. Designed to sit discreetly alongside all types of audio-visual equipment, the amplifier features one set of phono inputs (for direct connection to TV sets etc), two microphone inputs and an alert input (for connection to fire alarms, doorbells etc).Adjustable drive, level, mix and tone controls are provided, allowing the system to be tailored to suit the exact requirements of any room, with installation further aided by provision of a headphone socket, output current meter, input peak LED and easy-to-follow installation guide.
- Ideal for bedrooms, living rooms, TV lounges, studies and other domestic applications
- 50m² (7mx7m) square room coverage or rectangular room coverage up to 100m² (5mx20m)
- Connections for two 3.5mm electret microphones (one mic supplied) & 1 Scart-double phono audio lead
- Adjustable, tamper-resistant drive, level, tone and mic priority channels
- Input peak, output current, signal present and power on LEDs
- Headphone socket aids system set-up
- Alert tone input for doorbells, fire alarms, security systems etc
- Automatic compressor limiter
- Full 2Ω drive current capability for increased coverage at higher frequencies
- Fully compliant with EN60118-4 and BS7594:1993
- Bandwidth 100Hz-8kHz
- Input Stage Dynamic Range 33dB
- Distortion <lt/>0.5% THD
- Voltage 12V ac 1.5A max.
- Power Consumption <lt/>18VA
- Microphone Input Connector Type: 2x3.5mm mono jack
- Impedance: 2kΩ & Sensitivity: 2-5mV
- Phantom Line Input: +8V
- Connector Type: 2x phono
- Impedance Output: <gt/>4kΩ
- Loop Coverage (square room): 50m² max. (7mx7m)
- Loop Coverage (rectangular room): Up to 100m² (5mx20m)
- Loop Drive Current 3A peak: 1A average
- Dimensions (WxHxD) 185x40x85mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: 1x DL50 induction loop, 1xPlug-in power supply, 1x33m reel of induction loop cable, 1xScart-double phono audio lead, 1xMicrophone with mounting clip & 1x Installation manual
Technical Specifications
UK Type G
To Be Advised
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate