Outdoor Lighting
: 10 ProductsApply Filters
(0 selected)Manufacturer
Lighting Type
Power Source
Indoor / Outdoor Use
Light Source
Packaging
Outdoor Lighting
The outdoor lighting used in a home or workplace is as essential as the indoor lighting, and when it comes to choosing the lights for your outdoor area, you need lighting that is up to the task. That's why our solar lights, garden lights, bulkhead lights and floodlights and more, are all from leading lighting manufacturers, so you don't need to worry. Shop our lighting for outdoors today!
Page
1
LUTEC
7.6W Up & Down Outdoor LED Wall Light, IP44
Order Code: LA06806
Manufacturer Part No: 6050 LED GR
• Beam Angle: 42° • Aluminium construction • Diffuser: Clear Polycarbonate and clear glass • Energy rating: A+ • Life span: 30,0…
RoHS
£42.17 EX VAT
LUTEC
Unite 6.5W Outdoor LED Garden Light
Order Code: LA06821
Manufacturer Part No: 12603H4-3K BL
• Heavy duty die-cast aluminum construction • Black finish with transparent impact proof polycarbonate diffuser • 5 year manufa…
RoHS
£41.08 EX VAT
LUTEC
Radius 9W Outdoor LED Wall Light, Round
Order Code: LA06796
Manufacturer Part No: 1865 GR
This 9W LED wall light is a modern stylish design to enhance any outdoor space, constructed from die cast aluminium. • Graphite …
RoHS
£26.25 EX VAT
More Pricing...
LUTEC
Seco 8W LED Outdoor Wall Light
Order Code: LA06811
Manufacturer Part No: 1899-3K GR
• Die cast aluminium with opal polycarbonate diffuser • 5 year manufacturer guarantee
RoHS
£35.40 EX VAT
LUTEC
LED Outdoor Cate Lantern Light
Order Code: LA06823
Manufacturer Part No: 2642 BR
• Exterior Lantern Wall Light • Requires 1 x E27 lamp (not supplied) • Die cast Aluminium construction • 5 year manufacturer's g…
RoHS
£25.77 EX VAT
LUTEC
6.5W LED Unite Bollard Light Post
Order Code: LA06820
Manufacturer Part No: 2604-3K BL
• CCT: Warm White 3000k • Beam Angle: 3000k
RoHS
£25.71 EX VAT
LUTEC
8W Seco LED Outdoor Wall Light
Order Code: LA06810
Manufacturer Part No: 1894-3K SI
• Life span: 30,000 hours • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
RoHS
£17.93 EX VAT
LUTEC
Tona 9W Outdoor LED Wall Light
Order Code: LA06791
Manufacturer Part No: 1896-3K GR
The Tona 9W LED wall light is a modern, stylish design to enhance any outdoor space, constructed from heavy duty aluminium. • Gr…
RoHS
£32.83 EX VAT
More Pricing...
LUTEC
14W Halo Bollard Light
Order Code: LA06801
Manufacturer Part No: 6164S-730-3K GR
• Life span: 30,000 hours
RoHS
£69.19 EX VAT
LUTEC
Armor 11W Exterior LED Bollard Light
Order Code: LA06809
Manufacturer Part No: 6167-600-3K GR
• Graphite finish with opal polycarbonate diffuser
RoHS
£72.22 EX VAT
Page
1