Inductors & Filters
: 328 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
Packaging
Inductors & Filters
Find inductors and filters for your integrated circuit project right here at CPC. Choose from our huge selection of inductor components from trusted manufacturers. Find the inductor your project requires - be it a common mode choke, power inductor, toroidal inductor or anything else. Speak with our team of experts at sales@cpc.co.uk or phone 03447 880088 to find out more about which inductor or filter is right for you. Shop inductor and filter electrical components today!
Page
1
CTS / TUSONIX
Filter, Capacitive, 10000pF
Order Code: FT00710
Manufacturer Part No: 2499-003-X5W0-103ZLF
Capacitance:10000pF; Current Rating:20A; Filter Terminals:Wire Leaded; Filter Type:-; Inductance Min:-; Leakage Current Max:-; P…
RoHS
£7.96 EX VAT
More Pricing...
VISATON
Inductor, Air-Core, 3.3mH, 1.0R
Order Code: FT01430
Manufacturer Part No: 5025
Inductance:3.3mH; Product Range:SP Series; External Diameter:71mm; External Length / Height:29mm; Height:29mm; Impedance:1ohm; I…
RoHS
£22.42 EX VAT
More Pricing...
CTS / TUSONIX
Filter, Capacitive, 1000pF
Order Code: FT00709
Manufacturer Part No: 2499-003-X5U0-102PLF
Capacitance:1000pF; Current Rating:20A; Filter Terminals:Wire Leaded; Filter Type:Feed Through; Inductance Min:-; Leakage Curren…
RoHS
£4.36 EX VAT
More Pricing...
VISATON
Inductor, Air-Core, 0.68mH, 1.0R
Order Code: FT01418
Manufacturer Part No: 4991
Inductance:680µH; Product Range:SP Series; Core Material:Air; External Diameter:37mm; External Length / Height:12mm; Height:12mm…
RoHS
£3.84 EX VAT
More Pricing...
MURATA POWER SOLUTIONS
Inductor, 68mH
Order Code: PW00031
Manufacturer Part No: 22R686
DC Resistance Max:242ohm; Inductance:68mH; Inductance Tolerance:± 10%; Product Range:2200R Series; RMS Current (Irms):18mA; SVHC…
RoHS
£0.82 EX VAT
More Pricing...
WURTH ELEKTRONIK
Choke, Common Mode, 1mH 6A
Order Code: FT01362
Manufacturer Part No: 744823601
Inductance:1mH; Product Range:WE-CMB Series; Rated Current:6A; SVHC:No SVHC (15-Jan-2019); DC Current Max:6A; DC Current Rating:…
RoHS
£3.06 EX VAT
More Pricing...
WURTH ELEKTRONIK
Choke, Common Mode, 1.0mH 2.0A
Order Code: FT01363
Manufacturer Part No: 744821201
Inductance:1mH; Product Range:WE-CMB Series; Rated Current:2A; SVHC:No SVHC (15-Jan-2019); DC Current Max:2A; DC Current Rating:…
RoHS
£3.32 EX VAT
More Pricing...
EPCOS
RF Choke, RF Choke, B78108S BC Series, 2.2 mH, 80 mA, 34.7 ohm, ± 5%, 1.1 MHz
Order Code: FT01441
Manufacturer Part No: B78108S1225J
DC Current Rating:80mA; DC Resistance Max:34.7ohm; Inductance:2.2mH; Inductance Tolerance:± 5%; Product Range:B78108S BC Series;…
RoHS
£0.19 EX VAT
More Pricing...
ROXBURGH EMC
Filter, 8A, DIN Rail
Order Code: FT00911
Manufacturer Part No: DRF08-01
Capacitance:1µF; Current Rating:8A; Filter Terminals:Screw; Filter Type:1 Phase; Inductance Min:1.5mH; Leakage Current Max:-; Pr…
RoHS
£48.56 EX VAT
More Pricing...
WURTH ELEKTRONIK
Choke, SMD, 22uH
Order Code: FT01093
Manufacturer Part No: 7447709220
DC Resistance Max:0.028ohm; Inductance:22µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; Product Range:WE-PD Ser…
RoHS
£1.84 EX VAT
More Pricing...
VISATON
Inductor, Air-Core, 1.5mH, 0.6R
Order Code: FT01425
Manufacturer Part No: 5017
Inductance:1.5mH; Product Range:SP Series; Core Material:Air; External Diameter:58mm; External Length / Height:18mm; Impedance:6…
RoHS
£14.83 EX VAT
More Pricing...
VISATON
Inductor, Air-Core, 0.47mH, 0.2R
Order Code: FT01417
Manufacturer Part No: 5009
Inductance:470µH; Product Range:SP Series; Core Material:Air; External Diameter:48mm; External Length / Height:18mm; Height:18mm…
RoHS
£8.45 EX VAT
More Pricing...
TE CONNECTIVITY - SCHAFFNER
Chassis Mount Filter 1A
Order Code: PL07808
Manufacturer Part No: 303-1202
Current Rating:1A; Inductance Min:12mH; External Depth:64mm; External Length / Height:24mm; External Width:35mm; No. of Phases:S…
RoHS
£9.02 EX VAT
More Pricing...
MULTICOMP PRO
Inductor, 3.3µh, 20%, Radial Leaded
Order Code: FT01533
Manufacturer Part No: MCSCH895-3R3MU
DC Resistance Max:0.013ohm; Inductance:3.3µH; Inductance Tolerance:± 20%; Product Range:MCSCH895 Series; RMS Current (Irms):6.3A…
RoHS
£0.26 EX VAT
More Pricing...
EPCOS
RF Choke, RF Choke, B78108S BC Series, 3.3 mH, 62 mA, 59.5 ohm, ± 5%, 900 kHz
Order Code: FT01449
Manufacturer Part No: B78108S1335J
DC Current Rating:62mA; DC Resistance Max:59.5ohm; Inductance:3.3mH; Inductance Tolerance:± 5%; Product Range:B78108S BC Series;…
RoHS
£0.18 EX VAT
More Pricing...
VISATON
Inductor, X-Over, 10mH
Order Code: FT01408
Manufacturer Part No: 3812
Inductance:10mH; Product Range:KN Series; Core Material:Ferrite; External Diameter:44mm; External Length / Height:30mm; Height:3…
RoHS
£11.24 EX VAT
More Pricing...
WURTH ELEKTRONIK
Choke, Common Mode, 20mH 0.5A
Order Code: FT01388
Manufacturer Part No: 744822120
Inductance:20mH; Product Range:WE-CMB Series; Rated Current:500mA; SVHC:No SVHC (15-Jan-2019); DC Current Max:500mA; DC Current …
RoHS
£2.63 EX VAT
More Pricing...
VISATON
Inductor, Air-Core, 1.0mH, 0.4R
Order Code: FT01423
Manufacturer Part No: 5014
Inductance:1mH; Product Range:SP Series; Core Material:Air; External Diameter:58mm; External Length / Height:18mm; Height:18mm; …
RoHS
£12.15 EX VAT
More Pricing...
ROXBURGH EMC
Filter, 6A, DIN Rail
Order Code: FT00909
Manufacturer Part No: DRF06
Capacitance:1µF; Current Rating:6A; Filter Terminals:Screw; Filter Type:1 Phase; Inductance Min:1.4mH; Leakage Current Max:1.46m…
RoHS
£36.04 EX VAT
More Pricing...
TE CONNECTIVITY - SCHAFFNER
Chassis Mount Filter 16A
Order Code: PL07812
Manufacturer Part No: 303-1226
Current Rating:16A; Inductance Min:650µH; External Depth:71mm; External Length / Height:29mm; External Width:47mm; No. of Phases…
RoHS
£15.99 EX VAT
More Pricing...
MULTICOMP PRO
15µH Toroidal Inductor, 20A, 0.007 ohm
Order Code: FT01568
Manufacturer Part No: MCAP113014014K-150MU
DC Resistance Max:0.007ohm; Inductance:15µH; Inductance Tolerance:± 20%; Product Range:MCAP Series; RMS Current (Irms):20A; SVHC…
RoHS
£1.35 EX VAT
More Pricing...
EPCOS
RF Choke, RF Choke, B82144A LBC Series, 10 mH, 60 mA, 42 ohm, ± 5%, 350 kHz
Order Code: TF00576
Manufacturer Part No: B82144A2106J
DC Current Rating:60mA; DC Resistance Max:42ohm; Inductance:10mH; Inductance Tolerance:± 5%; Product Range:B82144A LBC Series; S…
RoHS
£0.41 EX VAT
More Pricing...
ROXBURGH EMC
Choke, Common Mode 2x 1.4mH 6A
Order Code: FT00014
Manufacturer Part No: CMV60.
Inductance:1.4mH; Product Range:CMV Series; Rated Current:6A; SVHC:No SVHC (15-Jan-2018); DC Current Max:6A; DC Current Rating:6…
RoHS
£3.89 EX VAT
More Pricing...
EPCOS
RF Choke, RF Choke, B78108S BC Series, 10 µH, 680 mA, 0.49 ohm, ± 10%, 35 MHz
Order Code: FT01432
Manufacturer Part No: B78108S1103K
DC Current Rating:680mA; DC Resistance Max:0.49ohm; Inductance:10µH; Inductance Tolerance:± 10%; Product Range:B78108S BC Series…
RoHS
£0.15 EX VAT
More Pricing...
EPCOS
RF Choke, RF Choke, B82144A LBC Series, 4.7 µH, 1.6 A, 0.16 ohm, ± 10%, 100 MHz
Order Code: TF00566
Manufacturer Part No: B82144A2472K
DC Current Rating:1.6A; DC Resistance Max:0.16ohm; Inductance:4.7µH; Inductance Tolerance:± 10%; Product Range:B82144A LBC Serie…
RoHS
£0.29 EX VAT
More Pricing...
Page
1