Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoMP001GZ02
Order CodeTL24531
Product RangeMakita - 40V XGT Power Tools
Also Known AsGTIN UPC EAN: 0197050000293
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £91.61 |
Price for:Each
Minimum: 1
Multiple: 1
£91.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAKITA
Manufacturer Part NoMP001GZ02
Order CodeTL24531
Product RangeMakita - 40V XGT Power Tools
Also Known AsGTIN UPC EAN: 0197050000293
Technical Datasheet
Supply Voltage VAC-
Input Power-
Operating Pressure Max11.1bar
Capacity-
Product RangeMakita - 40V XGT Power Tools
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP001G 40Vmax XGT® air pump automatically stops inflating when the preselected air pressure level is reached. Includes several valves for filling different types of products - eg footballs, tyres, etc.
- Excess air can be released by pressing and holding the air release button
- The machine stops automatically when target pressure is reached
- 3 Inflation modes (High speed, Low speed or Ball modes)
- The machine remembers the pressure setting last time you power off
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- LED job light for easy operation in the dark
- Thermostat protects the machine from overheating
- Ergonomic soft grip handle provides increased comfort
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Increased air discharge amount drastically shortens the time to inflate large tyres of tractors, trucks, and more
- Digital pressure gauge with backlight for increased
- Maximum Flow Rate: 24L/min
- Max Pressure: 11.1 Bar
- Sound Pressure Level (LpA): 74dB (A)
- Vibration Level (3 axes): 3.8m/s²
- Vibration Uncertainty (K Factor): 1.5 m/s²
- Hose length: 0.65m
- Dimensions (LxWxH): 329mm x 108mm x 231mm
- Weight: 2.2kg (Exclude battery)
Contents
MP001G Inflator, Swim Ring Adaptor, French Adpator, Dunlop Adaptor, British, Adapter, Swim Ring Adaptor, MakPac Inlay and Makpac Case
Notes
Bare Unit = Body Only No Battery or Charger Supplied
Technical Specifications
Supply Voltage VAC
-
Operating Pressure Max
11.1bar
Product Range
Makita - 40V XGT Power Tools
Input Power
-
Capacity
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148022
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.04